text.skipToContent text.skipToNavigation

Manufacturer Part #

BC857AT-7-F

BC857 Series PNP 45 V 0.1 A Surface Mount Small Signal Transistor - SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BC857AT-7-F - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 150mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.65V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 125
Collector - Current Cutoff: 15nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Noise Figure: 10dB
Moisture Sensitivity Level: 1
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.70
USD
Quantity
Unit Price
3,000
$0.0329
9,000
$0.032
12,000
$0.0318
30,000
$0.0312
45,000+
$0.0305
Product Variant Information section