Manufacturer Part #
BCP68T1G
BCP Series 20 V 1 A Surface Mount NPN Silicon Epitaxial Transistor - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BCP68T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BCP68T1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 20V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 1.5W |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,000
$0.107
3,000
$0.104
4,000
$0.103
10,000
$0.101
15,000+
$0.0983
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount