Manufacturer Part #
BCW68GLT1G
BCW Series 45 V 800 mA SMT PNP Silicon General Purpose Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BCW68GLT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BCW68GLT1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 800mA |
| Power Dissipation-Tot: | 225mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BCW68GLT1G is a PNP Silicon General Purpose Transistor, available in a SOT-23 package.
Features:
- Collector−Emitter Voltage VCEO: −45 Vdc
- Collector−Base Voltage VCBO: −60 Vdc
- Emitter−Base Voltage VEBO: −5.0 Vdc
- Collector Current − Continuous IC: −800 mAdc
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications:
- Linear and switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
30,000
$0.0149
60,000
$0.0146
90,000
$0.0145
120,000+
$0.0144
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0156 / Stock: 75,000 Qty: 3,000+$0.0156 Stock: 75,000
- Reel Qty: 30,000+ / Unit Price: $0.0149 / Stock: 0 Qty: 30,000+$0.0149 Stock: 0
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0149 / Stock: 0 Qty: 30,000+$0.0149 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0156 / Stock: 51,000 Qty: 3,000+$0.0156 Stock: 51,000
Package Qty:
30000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount