text.skipToContent text.skipToNavigation
Product Specification Section
onsemi BSR14 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 800mA
Power Dissipation-Tot: 350mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BSR14 is a BSR14 Series 40 V CE Breakdown 0.8 A NPN General Purpose Amplifier - SOT-23. This device is for use as a medium power amplifier and switch requiring collector currents up to 500 mA.

Product Features:

  • General Purpose Transistor
  • Operating Junction Temperature is -55 to +150 °C
  • Thermal Resistance, Junction to Ambient is 357 °C/W

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Video Game Console
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Medical Electronics/Devices
  • Routers & LAN Switches
Pricing Section
Global Stock:
2,595
USA:
2,595
Cost Per Unit
$3.835
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.335 USD Each
Total
$7.67
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.