text.skipToContent text.skipToNavigation

Manufacturer Part #

DSS4240T-7

DSS4240 Series 40 V Low VCE(sat) NPN Surface Mount Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Diodes Incorporated DSS4240T-7 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 40V
Collector Current Max: 2A
Power Dissipation-Tot: 600mW
DC Current Gain-Min: 300
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The DSS4240T-7 is an NPN surface mount transistor with a low collector to emitter voltage of 40 V. Available in surface mount 3 pin SOT-23 package.

Features:

  • Ideal for Medium Power Amplification and Switching
  • Ultra Low Collector-Emitter Saturation Voltage
  • Complimentary NPN Type Available (DSS5240T)
  • “Lead-Free”, RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Mechanical Data:

  • Case: SOT23
  • Case Material: Molded Plastic, "Green” Molding Compound. UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020D
  • Terminals: Finish — Matte Tin annealed over Copper leadframe. Solderable per MIL-STD-202, Method 208
  • Weight: 0.008 grams (approximate)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$231.00
USD
Quantity
Unit Price
3,000
$0.077
6,000
$0.0757
9,000
$0.0749
12,000
$0.0744
15,000+
$0.0726
Product Variant Information section