text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT549TA

FMMT549 Series PNP 1 A 30 V SMT Silicon Medium Power Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Diodes Incorporated FMMT549TA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 30V
Collector Current Max: 1000mA
Power Dissipation-Tot: 0.5W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The FMMT549TA is a 30 V PNP Silicon planar high voltage Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.

Features:

  • BVCEO > -30 V
  • Maximum Continuous Collector Current IC = -1 A
  • 500 mW power dissipation
  • Complementary type:
    • FMMT549 – FMMT449
    • FMMT549A – N/A
  • Lead Free, RoHS Compliant
  • Halogen and Antimony Free "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability

View the list of available FMMT5 Series of Transistors

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
2,007,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$245.10
USD
Quantity
Unit Price
3,000
$0.0817
6,000
$0.0803
12,000
$0.079
15,000
$0.0786
45,000+
$0.076
Product Variant Information section