text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT657TA

FZT657 Series NPN 0.5 A 300 V SMT Silicon Medium Power Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Diodes Incorporated FZT657TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 300V
Collector Current Max: 0.5A
Power Dissipation-Tot: 2W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The FZT657TA is a NPN Silicon planar high performance Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • Complementary Type: FZT757
  • Low saturation voltage
  • Peak Pulse Current ICM: 1 A
  • Continuous Collector Current IC: 0.5 A
  • Power Dissipation at Tamb =25°C Ptot: 2 W

View the list of available FZT6 Series of Transistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$335.00
USD
Quantity
Unit Price
1,000
$0.335
2,000
$0.33
3,000
$0.325
5,000+
$0.32
Product Variant Information section