text.skipToContent text.skipToNavigation

Manufacturer Part #

KSP2222ATA

KSP2222ATA Series 40 V 600 mA NPN General purpose Amplifier - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
onsemi KSP2222ATA - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 625mW
DC Current Gain-Min: 40
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
16,000
Factory Lead Time:
8 Weeks
Minimum Order:
16000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$739.20
USD
Quantity
Unit Price
2,000
$0.0478
6,000
$0.0466
8,000
$0.0462
20,000
$0.0452
30,000+
$0.0442
Product Variant Information section