text.skipToContent text.skipToNavigation

Manufacturer Part #

MPSA63 PBFREE

MPSA63 Series 20 V 500 mA PNP Through Hole Silicon Transistor - TO-92

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor MPSA63 PBFREE - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 20V
Collector Current Max: 500mA
Power Dissipation-Tot: 625mW
Collector - Base Voltage: 20V
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 10V
DC Current Gain-Min: 20000
Collector - Current Cutoff: 100nA
Frequency - Transition: 125MHz
Operating Temp Range: -65°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
138
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$475.00
USD
Quantity
Unit Price
2,500
$0.19
5,000
$0.187
7,500
$0.186
10,000+
$0.184
Product Variant Information section