text.skipToContent text.skipToNavigation

Manufacturer Part #

NJL1302DG

NJL Series 260 V 15 A PNP Complementary ThermalTrak™ Transistor - TO-264-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NJL1302DG - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 260V
Collector Current Max: 15A
DC Current Gain-Min: 75
Package Style:  TO-264
Mounting Method: Flange Mount
Features & Applications

The Bipolar Power Transistor has been designed to eliminate thermal equilibrium lag time and bias trimming in audio amplifier applications. It can also be used in other applications as a transistor die protection device.

Features:

  • Thermally matched bias diode to eliminate thermal runaway
  • Instant thermal bias tracking for superior sound quality
  • Absolute Thermal Integrity
  • High safe operating area
  • Pb-Free Packages are Available

Applications:

  • High-fidelity consumer audio products
  • Professional audio amplifiers
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
225
Multiple Of:
25
Total
$677.25
USD
Quantity
Unit Price
25
$3.05
75
$3.01
250
$2.97
500
$2.94
1,000+
$2.89
Product Variant Information section