text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTA143XT,215

PDTA143XT Series 20 V 100 mA Surface Mount PNP Digital Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PDTA143XT,215 - Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The PDTA143XT,215 is a Low voltage collector emitter saturation PNP resistor Equipped transistor.

Features:

  • Built-in bias resistors
  • Simplified circuit design
  • Reduction of component count
  • Reduced pick and place costs

Applications:

  • General purpose switching and amplification
  • Inverter and interface circuits
  • Circuit driver

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
66000
Multiple Of:
3000
Total
$699.60
USD
Quantity
Unit Price
3,000
$0.0113
9,000
$0.011
30,000
$0.0108
60,000
$0.0106
120,000+
$0.0103
Product Variant Information section