Manufacturer Part #
PZTA96ST1G
PZT Series 450 V 500 mA SMT PNP Silicon Transistor - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
onsemi PZTA96ST1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi PZTA96ST1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | General Purpose |
| CE Voltage-Max: | 450V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 1.5W |
| DC Current Gain-Min: | 50 |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Features & Applications
The PZTA96ST1G is a PNP Silicon High Voltage Transistor with voltage of 450 V, available in a SOT-223 package.
Features:
- Collector−Base Voltage VCBO: −450 Vdc
- Emitter−Base Voltage VEBO: −5.0 Vdc
- Collector Current IC: −500 mAdc
- Total Power Dissipation Up to TA = 25°C PD: 1.5 W
- Storage Temperature Range Tstg: −65 to +150 °C
- Junction Temperature TJ: 150 °C
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.127
2,000
$0.126
4,000
$0.124
5,000
$0.123
15,000+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount