text.skipToContent text.skipToNavigation

Manufacturer Part #

PZTA96ST1G

PZT Series 450 V 500 mA SMT PNP Silicon Transistor - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi PZTA96ST1G - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 450V
Collector Current Max: 500mA
Power Dissipation-Tot: 1.5W
DC Current Gain-Min: 50
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The PZTA96ST1G is a PNP Silicon High Voltage Transistor with voltage of 450 V, available in a SOT-223 package.

Features:

  • Collector−Base Voltage VCBO: −450 Vdc
  • Emitter−Base Voltage VEBO: −5.0 Vdc
  • Collector Current IC: −500 mAdc
  • Total Power Dissipation Up to TA = 25°C PD: 1.5 W
  • Storage Temperature Range Tstg: −65 to +150 °C
  • Junction Temperature TJ: 150 °C
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$615.00
USD
Quantity
Unit Price
1,000
$0.127
2,000
$0.126
4,000
$0.124
5,000
$0.123
15,000+
$0.12
Product Variant Information section