text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR22PNH6327XTSA1

50V 100mA 130MHz 250mW 1 NPN, 1 PNP Pre-Biased Bipolar Transistor - PG-SOT363-PO

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BCR22PNH6327XTSA1 - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 22kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$1,018.80
USD
Quantity
Unit Price
3,000
$0.0584
9,000
$0.0569
12,000
$0.0566
30,000
$0.0554
45,000+
$0.0542
Product Variant Information section