Manufacturer Part #
STGD7NC60HT4
N Channel 600 V 25 A Surface Mount Very Fast PowerMESH IGBT - TO-252
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STGD7NC60HT4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STGD7NC60HT4 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 600V |
| Collector Current @ 25C: | 25A |
| Power Dissipation-Tot: | 70W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 50A |
| Collector - Emitter Saturation Voltage: | 1.85V |
| Turn-on Delay Time: | 18.5ns |
| Turn-off Delay Time: | 72ns |
| Qg Gate Charge: | 35nC |
| Leakage Current: | 100nA |
| Input Capacitance: | 720pF |
| Thermal Resistance: | 100°C/W |
| Operating Temp Range: | -55°C to +150°C |
| No of Terminals: | 3 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.615
5,000+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount