text.skipToContent text.skipToNavigation

Manufacturer Part #

BSZ100N06LS3GATMA1

Single N-Channel 60 V 10 mOhm 34 nC OptiMOS™ Power Mosfet - TSDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Infineon BSZ100N06LS3GATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 10mΩ
Rated Power Dissipation: 2.1W
Qg Gate Charge: 34nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 20A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 19ns
Rise Time: 58ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.7V
Technology: OptiMOS
Input Capacitance: 2600pF
Package Style:  TSDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
85,000
USA:
85,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,075.00
USD
Quantity
Unit Price
5,000
$0.415
10,000
$0.41
15,000+
$0.405
Product Variant Information section