text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD220N06L3GATMA1

IPD220N Series N-Channel 60 V 30A 36W Surface Mount MOSFET PG-TO252-3-311

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPD220N06L3GATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 22mΩ
Rated Power Dissipation: 36W
Qg Gate Charge: 7nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 30A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 19ns
Rise Time: 3ns
Fall Time: 3ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.7V
Technology: OptiMOS
Input Capacitance: 1200pF
Series: OptiMOS 3
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$612.50
USD
Quantity
Unit Price
2,500
$0.245
10,000
$0.24
37,500+
$0.235
Product Variant Information section