text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD60R380P6ATMA1

N-Channel 6000 V 380 mOhm 19 nC CoolMOS™ P6 Power Transistor - DPAK-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Infineon IPD60R380P6ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.38Ω
Rated Power Dissipation: 83W
Qg Gate Charge: 19nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 10.6A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 33ns
Rise Time: 6ns
Fall Time: 7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: CoolMOS
Input Capacitance: 877pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,400.00
USD
Quantity
Unit Price
2,500
$0.56
5,000
$0.55
10,000
$0.545
12,500+
$0.535
Product Variant Information section