text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFX170N20T

N-Channel 200 V 170 A 11 mΩ Through Hole GigaMOS Power Mosfet - PLUS247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFX170N20T - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.011Ω
Rated Power Dissipation: 1150|W
Qg Gate Charge: 265nC
Package Style:  PLUS-247
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$2,967.00
USD
Quantity
Unit Price
30
$10.00
90
$9.92
150
$9.89
450
$9.81
750+
$9.75
Product Variant Information section