text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1G300GNTB

40V, 80A, 2.4MOHM, N-CHANNEL, HSOP8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
ROHM RS1G300GNTB - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 2.5mΩ
Rated Power Dissipation: 35W
Qg Gate Charge: 56.8nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 80A
Turn-on Delay Time: 24.2ns
Turn-off Delay Time: 89.7ns
Rise Time: 19.8ns
Fall Time: 38.3ns
Operating Temp Range: 150°C
Gate Source Threshold: 2.5V
Input Capacitance: 4230pF
Package Style:  HSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,425.00
USD
Quantity
Unit Price
2,500
$0.97
5,000
$0.955
7,500+
$0.945
Product Variant Information section