text.skipToContent text.skipToNavigation

Manufacturer Part #

RTR040N03TL

RTR020N05 Series N-Channel 30 V 48 mOhm 1 W Surface Mount Mosfet - TSMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RTR040N03TL - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 48mΩ
Rated Power Dissipation: 1|W
Qg Gate Charge: 8.3nC
Package Style:  TSMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$654.00
USD
Quantity
Unit Price
3,000
$0.111
6,000
$0.109
12,000
$0.108
15,000+
$0.106
Product Variant Information section