text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT3160KW7TL

N-Channel 1200 V 17A (Tc) 100W Surface Mount TO-263-7

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
ROHM SCT3160KW7TL - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 160mΩ
Rated Power Dissipation: 100W
Qg Gate Charge: 42nC
Gate-Source Voltage-Max [Vgss]: 22V
Drain Current: 17A
Turn-on Delay Time: 3ns
Turn-off Delay Time: 14ns
Rise Time: 9ns
Fall Time: 9ns
Operating Temp Range: 175°C
Gate Source Threshold: 5.6V
Technology: SiC
Input Capacitance: 398pF
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,730.00
USD
Quantity
Unit Price
1,000+
$6.73
Product Variant Information section