text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2306BDS-T1-GE3

N-CHANNEL 30-V (D-S) MOSFET

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Vishay SI2306BDS-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 47mΩ
Rated Power Dissipation: 750|mW
Qg Gate Charge: 4.5nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,040.00
USD
Quantity
Unit Price
3,000
$0.68
6,000
$0.67
9,000
$0.665
12,000+
$0.66
Product Variant Information section