text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7415DN-T1-GE3

PB- FREE P-CHANNEL 60-V (D-S) MOSFET- LEAD(PB) AND HALOGEN FREE

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2524
Product Specification Section
Vishay SI7415DN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 65mΩ
Rated Power Dissipation: 1.5|W
Qg Gate Charge: 25nC
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,680.00
USD
Quantity
Unit Price
3,000
$0.56
6,000+
$0.545