text.skipToContent text.skipToNavigation

Manufacturer Part #

SIA436DJ-T1-GE3

SIA436DJ Series 8 V 12 A 9.4 mOhm N-Channel MOSFET - PowerPAK® SC-70-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIA436DJ-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 8V
Drain-Source On Resistance-Max: 9.4mΩ
Rated Power Dissipation: 3.5|W
Qg Gate Charge: 16.8nC
Gate-Source Voltage-Max [Vgss]: 5V
Drain Current: 12A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 30ns
Rise Time: 10ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.8V
Height - Max: 0.8mm
Length: 2.05mm
Input Capacitance: 1508pF
Package Style:  POWERPAK-SC-70-6L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,940.00
USD
Quantity
Unit Price
3,000
$0.98
6,000+
$0.96
Product Variant Information section