text.skipToContent text.skipToNavigation

Manufacturer Part #

SIR692DP-T1-RE3

Trans MOSFET N-CH 250V 24.2A 8-Pin PowerPAK SO EP T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Vishay SIR692DP-T1-RE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 63mΩ
Rated Power Dissipation: 6.25W
Qg Gate Charge: 25.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5.9A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 14ns
Rise Time: 28ns
Fall Time: 32ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 1405pF
Series: ThunderFET
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Singapore:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,470.00
USD
Quantity
Unit Price
3,000+
$1.49
Product Variant Information section