text.skipToContent text.skipToNavigation

Manufacturer Part #

SQ4470EY-T1_BE3

N-CHANNEL 60-V (D-S) 175C MOSFET

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
Vishay SQ4470EY-T1_BE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 12mΩ
Rated Power Dissipation: 7.1W
Qg Gate Charge: 45nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 16A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 25ns
Rise Time: 12ns
Fall Time: 9ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 2531pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,137.50
USD
Quantity
Unit Price
2,500
$0.855
5,000
$0.845
7,500+
$0.835
Product Variant Information section