text.skipToContent text.skipToNavigation

Manufacturer Part #

STB25N80K5

STB25 Series 800 V 19.5 A 260 mOhm 250 W 40 nC N-Channel MOSFET - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STB25N80K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.26Ω
Rated Power Dissipation: 250|W
Qg Gate Charge: 40nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,680.00
USD
Quantity
Unit Price
1,000
$3.68
2,000+
$3.63
Product Variant Information section