text.skipToContent text.skipToNavigation

Manufacturer Part #

STD100N10F7

N-Channel 100V 8 mOhm Surface Mount STripFET VII DeepGATE Power Mosfet DPAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2618
Product Specification Section
STMicroelectronics STD100N10F7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 8mΩ
Rated Power Dissipation: 120|W
Qg Gate Charge: 61nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 80A
Turn-on Delay Time: 27ns
Turn-off Delay Time: 46ns
Rise Time: 40ns
Fall Time: 15ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4.5V
Height - Max: 2.4mm
Length: 6.6mm
Input Capacitance: 4369pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
67,500
USA:
67,500
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,950.00
USD
Quantity
Unit Price
2,500+
$1.58