Manufacturer Part #
STD25NF10T4
N-Channel 100 V 0.038 Ohm Surface Mount STripFET II Power MosFet - TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STD25NF10T4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STD25NF10T4 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 0.038Ω |
| Rated Power Dissipation: | 100|W |
| Qg Gate Charge: | 55nC |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The STD25NF10T4 is a N-channel Low gate charge STripFET™ II Power MOSFET.
This Power MOSFET series realized with STMicroelectronics unique STripFET process has specifically been designed to minimize input capacitance and gate charge. It has an Operating temperature ranges b/w -55 °C to 175 °C and available in a DPAK Package.
Features:
- Exceptional dv/dt capability
- Application oriented characterization
- 100% avalanche tested
Applications:
- Switching application
View the list of available STD25N Series of MOSFETs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.52
5,000
$0.515
7,500
$0.51
12,500+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount