text.skipToContent text.skipToNavigation

Manufacturer Part #

STD25NF10T4

N-Channel 100 V 0.038 Ohm Surface Mount STripFET II Power MosFet - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
STMicroelectronics STD25NF10T4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.038Ω
Rated Power Dissipation: 100|W
Qg Gate Charge: 55nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The STD25NF10T4 is a N-channel Low gate charge STripFET™ II Power MOSFET. 

This Power MOSFET series realized with STMicroelectronics unique STripFET process has specifically been designed to minimize input capacitance and gate charge. It has an Operating temperature ranges b/w -55 °C to 175 °C and available in a DPAK Package.

Features:

  • Exceptional dv/dt capability
  • Application oriented characterization
  • 100% avalanche tested

Applications:

  • Switching application

View the list of available STD25N Series of MOSFETs

Pricing Section
Global Stock:
2,500
USA:
2,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,300.00
USD
Quantity
Unit Price
2,500
$0.52
5,000
$0.515
7,500
$0.51
12,500+
$0.50
Product Variant Information section