text.skipToContent text.skipToNavigation

Manufacturer Part #

STN3N40K3

N-Channel 400 V 3.4 Ohm SuperMESH3™ Power MosFet - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STN3N40K3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max: 3.4Ω
Rated Power Dissipation: 3.3|W
Qg Gate Charge: 11nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$1,224.00
USD
Quantity
Unit Price
4,000
$0.155
8,000
$0.153
12,000
$0.152
16,000
$0.151
20,000+
$0.149