text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM500P02CX RFG

Transistor MOSFET P-CH 20V 4.7A 3-Pin SOT-23 T/R

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Taiwan Semiconductor TSM500P02CX RFG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 50mΩ
Rated Power Dissipation: 1.56W
Qg Gate Charge: 9.6C
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 4.7A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 51ns
Rise Time: 21.6ns
Fall Time: 13.8ns
Operating Temp Range: 150°C
Gate Source Threshold: 0.6V
Input Capacitance: 850pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$378.00
USD
Quantity
Unit Price
3,000
$0.126
9,000
$0.124
12,000
$0.123
30,000
$0.122
45,000+
$0.12
Product Variant Information section