Manufacturer Part #
TSM6502CR RLG
DUALN/P,-60V, -18A,PDFN56
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:PDFN-8 Mounting Method:Screw Mount | ||||||||||
| Date Code: | 2414 | ||||||||||
Product Specification Section
Taiwan Semiconductor TSM6502CR RLG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taiwan Semiconductor TSM6502CR RLG - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | Dual N/P-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 34, 68mΩ |
| Rated Power Dissipation: | 2W |
| Qg Gate Charge: | 10.3, 9.5nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 24, 18A |
| Turn-on Delay Time: | 7.4, 4ns |
| Turn-off Delay Time: | 18, 44ns |
| Rise Time: | 25, 28ns |
| Fall Time: | 18, 44ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.7, 1.5V |
| Input Capacitance: | 1159, 930pF |
| Package Style: | PDFN-8 |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.45
5,000
$0.445
7,500
$0.44
12,500+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
PDFN-8
Mounting Method:
Screw Mount