Manufacturer Part #
SCTW35N65G2V
SCTW35N65 Series 650 V 45 A 67 mOhm Through Hole N-Ch Power MOSFET - HIP-247
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics SCTW35N65G2V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics SCTW35N65G2V - Technical Attributes
Attributes Table
| Technology: | SiCFET (Silicon Carbide) |
| Product Status: | Active |
| Fet Type: | N-Ch |
| No. of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 650V |
| Drain Current: | 45A |
| Input Capacitance: | 1370pF |
| Power Dissipation: | 240W |
| Operating Temp Range: | -55°C to +200°C |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3
$8.07
15
$7.99
50
$7.92
150
$7.86
500+
$7.74
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole