Manufacturer Part #
L150-5780500600000
LUXEON 5050 High Power LED Emitter Cool White 5700K CCT 80 CRI 6.1 V 610 lm Typ
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L150-5780500600000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L150-5780500600000 - Technical Attributes
Attributes Table
| Application: | Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight |
| Family: | 5050 |
| Type of White: | Cool |
| Color: | White |
| CRI: | 80 |
| CCT: | 5700K |
| Flux: | 610lm |
| Test Current: | 640mA |
| Forward (Drive) Current: | 800mA |
| Forward Voltage: | 6.1V |
| Viewing Angle: | 116° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,000
$0.375
2,000
$0.37
4,000
$0.365
5,000+
$0.36
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Unit Price: $0.375 / Stock: 0 Qty: 1,000+$0.375 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.375 / Stock: 13,000 Qty: 1,000+$0.375 Stock: 13,000
- Reel Qty: 1,000+ / Unit Price: $0.375 / Stock: 73,000 Qty: 1,000+$0.375 Stock: 73,000
- ReelSelected Variant Qty: 1,000+ / Unit Price: $0.375 / Stock: 0 Qty: 1,000+$0.375 Stock: 0
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount