text.skipToContent text.skipToNavigation

Manufacturer Part #

L1CU-2780000000000

LUXEON CZ Color High Power LED Emitter Warm White 80 CRI 2700K 80 lm Min 1225mA

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L1CU-2780000000000 - Technical Attributes
Attributes Table
Application: Architectural/Bulb/Emergency Vehicle Lighting/Entertainment/Specialty Lighting
Family: LUXEON CZ Color
Type of White: Warm
Color: White
CRI: 80
CCT: 2700K
Flux: 89lm
Test Current: 350mA
Forward (Drive) Current: 1225mA
Forward Voltage: 2.75V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,600.00
USD
Quantity
Unit Price
1,000+
$0.86
Product Variant Information section