text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-4080SA35A00A1

LUXEON 2835S Commercial 80CRI 4000K CCT 5-Step 35LMS 195LPW 2.76vf

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2525
Product Specification Section
Lumileds L128-4080SA35A00A1 - Technical Attributes
Attributes Table
Application: Panel Light/Troffer
Family: 2835
Type of White: Neutral
Color: White
CRI: 80
CCT: 4000K
SDCM: 5
Flux: 35lm
Test Current: 65mA
Forward (Drive) Current: 200mA
Forward Voltage: 2.76V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
804,000
Singapore:
804,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$47.20
USD
Quantity
Unit Price
4,000
$0.0118
16,000
$0.0115
60,000
$0.0112
100,000
$0.0111
200,000+
$0.0108