text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65112A8304

DURIS 2835 WHITE PLUS GW JTLPS1.EM-KMLN-XX52-1-150-3-B-R33

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code:
Product Specification Section
ams OSRAM Q65112A8304 - Technical Attributes
Attributes Table
Application: Indoor
Family: 2835
Type of White: Cool
Color: White
CRI: 80
CCT: 5700K
Test Current: 150mA
Forward (Drive) Current: 250mA
Forward Voltage: 3.05V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100000
Multiple Of:
10000
Total
$2,370.00
USD
Quantity
Unit Price
10,000
$0.0245
20,000
$0.0241
40,000
$0.0238
50,000
$0.0237
150,000+
$0.023