text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65112A9699

DURIS E 2835 White SA Package - GW JTLPS1.EM-KNLN-XX55-1-150-A1-R33

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
ams OSRAM Q65112A9699 - Technical Attributes
Attributes Table
Application: Indoor
Family: 2835
Type of White: Neutral
Color: White
CRI: 80
CCT: 4000K
Test Current: 150mA
Forward (Drive) Current: 250mA
Forward Voltage: 3.05V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$236.00
USD
Quantity
Unit Price
10,000
$0.0236
20,000
$0.0233
40,000
$0.0229
50,000
$0.0228
150,000+
$0.0221
Product Variant Information section