text.skipToContent text.skipToNavigation

Manufacturer Part #

S1W0-3030359003-0000003S-0P005

Seoul 3030 E2 90CRI 3500K

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Seoul Semiconductor S1W0-3030359003-0000003S-0P005 - Technical Attributes
Attributes Table
Application: Commercial/Industrial/Residential
Family: 3030
Type of White: Warm
Color: White
CRI: 90
CCT: 3500K
SDCM: 3
Flux: 28.5lm
Test Current: 65mA
Forward (Drive) Current: 400mA
Forward Voltage: 2.75V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
63000
Multiple Of:
4500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,150.00
USD
Quantity
Unit Price
4,500
$0.0519
9,000
$0.051
13,500+
$0.05
Product Variant Information section