Manufacturer Part #
BXRC-30G4000-C-73
VERO 18 GEN 7 Series 3000K 90 CRI min 5221 lm 35 V 3 SDCM Warm White LED Array
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bridgelux BXRC-30G4000-C-73 - Technical Attributes
Attributes Table
| Application: | Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight |
| Family: | Vero Series |
| Form: | Circular |
| Color: | White |
| Type of White: | Warm |
| CRI: | 90 |
| CCT: | 3000K |
| Typical Flux: | 5221lm |
| Efficacy-Typ: | 127lm/W |
| Forward (Drive) Current: | 1170mA |
| Forward Voltage: | 35V |
| Power Consumption: | 41W |
| Board Dimension: | Ø 36.2 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2
$11.79
4
$11.70
15
$11.54
25
$11.48
50+
$11.31
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray