Manufacturer Part #
BXRE-35E6500-D-83
V22D (Gen 8), 3500K 80CRI, 190lm/W, 6600lm, 28mm x 28mm, 22.6mm LES
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bridgelux BXRE-35E6500-D-83 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXRE-35E6500-D-83 - Technical Attributes
Attributes Table
| Application: | Accent/Commercial/Downlight/General Lighting/Interior Lighting/Residential/Security & Surveillance/Spotlight/Track Light |
| Family: | V-Series Array |
| Form: | Square |
| Color: | White |
| Type of White: | Warm |
| CRI: | 80 |
| CCT: | 3500K |
| Typical Flux: | 6558lm |
| Efficacy-Typ: | 186lm/W |
| Viewing Angle: | 120° |
| Forward (Drive) Current: | 3.5A |
| Test Current: | 1.05A |
| Forward Voltage: | 33.5V |
| Power Consumption: | 35.2W |
| Board Dimension: | 28 x 28 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
15
$9.06
30
$9.00
45
$8.96
60
$8.94
75+
$8.86
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube