text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHCT126ADR2G

74VHCT Series 5.5 V Surface Mount Quad Bus Buffer - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74VHCT126ADR2G - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/VHC/T/U
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74VHCT126ADR2G is a part of MC74VHC series Quad Bus Buffer. It has a storage temperature ranging from -65°C to +150°C and its available in SOIC-14 package.

The MC74VHCT126A is a high speed CMOS quad bus buffer fabricated with silicon gate CMOS technology. It achieves noninverting high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation.

Features:

  • High Speed: tPD = 3.8ns (Typ) at VCC = 5V
  • Low Power Dissipation: ICC = 4mA (Max) at TA = 25°C
  • TTL-Compatible Inputs: VIL = 0.8V; VIH = 2.0V
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Designed for 2V to 5.5V Operating Range
  • Low Noise: VOLP = 0.8V (Max)
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300mA
  • ESD Performance: HBM > 2000V; Machine Model > 200V
  • Chip Complexity: 72 FETs or 18 Equivalent Gates
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
110,000
Factory Lead Time:
15 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$982.50
USD
Quantity
Unit Price
2,500
$0.133
5,000
$0.132
7,500
$0.131
12,500
$0.13
25,000+
$0.127
Product Variant Information section