text.skipToContent text.skipToNavigation

Manufacturer Part #

74AVC1T45W6-7

74AVC Series Voltage Level Bidirectional Translator1 Circuit 1 Channel SOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74AVC1T45W6-7 - Technical Attributes
Attributes Table
No of Channels: 1
Supply Voltage: 1.2V to 3.6V
Quiescent Current: 20µA
Propagation Delay: 2.8ns
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-26-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$277.80
USD
Quantity
Unit Price
3,000
$0.0926
6,000
$0.0911
12,000
$0.0896
15,000
$0.0891
45,000+
$0.0862
Product Variant Information section