text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP2G79DC,125

Low-power dual D-type flip-flop positive-edge trigger

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74AUP2G79DC,125 - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
No of Functions / Channels: 2
Supply Voltage-Nom: 0.8V to 3.6V
Supply Current: 0.5µA
Power Dissipation: 0.25W
Propagation Delay: 3.9ns
Operating Temperature: -40°C to +125°C
Capacitance: 0.6pF
No of Inputs: 2
No of Outputs: Dual
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 8
Quiescent Current: 0.5µA
Moisture Sensitivity Level: 1
Package Style:  VSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,200.00
USD
Quantity
Unit Price
3,000+
$0.70
Product Variant Information section