text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC02MX

MM74HC Series Quad 2-Input NOR Gate w/Buffered Output - SOIC-14

Product Specification Section
onsemi MM74HC02MX - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MM74HC02MX is a Quad 2-input NOR gate, utilizes advanced silicon gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption. Available in SOIC-14 Package.
 
Features:
  • Typical propagation delay: 8 ns
  • Wide power supply range: 2 V–6 V
  • Low quiescent supply current: 20 μA maximum (74HC Series)
  • Low input current: 1 μA maximum
  • High output current: 4 mA minimum

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
4,578
USA:
4,578
Cost Per Unit
$4.01
Unit Price:
$0.51 USD Each
Total
$8.02
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.