text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP1G126SE-7

74AUP Series 2 V SMT Single Low-Power Buffer/Line Driver; 3-State - SOT-353

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74AUP1G126SE-7 - Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 0.8V to 3.6V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$409.80
USD
Quantity
Unit Price
3,000
$0.0683
9,000
$0.0666
12,000
$0.0661
30,000
$0.0647
45,000+
$0.0633
Product Variant Information section