text.skipToContent text.skipToNavigation

Manufacturer Part #

PI6C4911506LIEX

Clock Buffer TSSOP-20 TR 3K

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Pericom Saronix-eCera PI6C4911506LIEX - Technical Attributes
Attributes Table
Type: Clock Buffer
Clock Output Frequency - Max: 1.5GHz
Supply Voltage-Nom: 2.375V to 3.6V
Input Type: CML/LVDS/LVPECL
Output Type: LVPECL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +155°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
Singapore:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.76
USD
Quantity
Unit Price
1
$1.76
15
$1.71
75
$1.68
300
$1.65
1,500+
$1.60
Product Variant Information section