text.skipToContent text.skipToNavigation

Manufacturer Part #

SY87701ALHG

3.3V ANY RATE 32-1250 MBPS CDR

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY87701ALHG - Technical Attributes
Attributes Table
Input Voltage-Max: 3.3V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3.15V to 3.45V
Frequency-Max: 1.3GHz
Package Style:  TQFP-32EP
Mounting Method: Surface Mount
Features & Applications

The SY87701ALHG is a Part of SY87701AL Series, Clock Recovery and Data Retiming integrated circuit for data rates from 32 Mbps up to 1.25 Gbps NRZ.

It comes in a Package of EPAD-TQFP-32 and its operting temperature ranges from -40 °C to 85 °C.

Features:

  • 3.3 V power supply
  • SONET/SDH/ATM compatible
  • Clock and data recovery from 32 Mbps up to 1.25 Gbps NRZ data stream, clock generation from 32 Mbps to 1.25 Gbps
  • Two on-chip PLLs: one for clock generation and another for clock recovery
  • Selectable reference frequencies
  • Differential PECL high-speed serial I/O
  • Line receiver input: no external buffering needed
  • Link Fault indication
  • 100k ECL compatible I/O

Applications:

  • SONET/SDH/ATM OC-1 and OC-3
  • Fibre channel, Escon, SMPTE 259
  • Gigabit Ethernet/Fast Ethernet
  • Proprietary architecture up to 1.25 Gbps
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
9 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$9,817.50
USD
Quantity
Unit Price
250+
$39.27
Product Variant Information section